
57GF2050050C000100 | |
---|---|
DigiKey Part Number | 903-57GF2050050C000100-ND |
Manufacturer | |
Manufacturer Product Number | 57GF2050050C000100 |
Description | THERM PAD 300MMX5MM W/ADH BLACK |
Customer Reference | |
Detailed Description | Thermal Pad Black 300.00mm x 5.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Usage | Thermal Gasket | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Foam, Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.16°C/W | |
Thermal Conductivity | 6.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 73°F (23°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 3,83167 € | 574,75 € |
Unit Price without VAT: | 3,83167 € |
---|---|
Unit Price with VAT: | 4,55969 € |