


55005107 | |
---|---|
DigiKey Part Number | 903-1539-ND |
Manufacturer | |
Manufacturer Product Number | 55005107 |
Description | RF LOW LOSS FOAM SHEETING 60X48" |
Customer Reference | |
Detailed Description | RF EMI Low Loss Foam Sheeting ECCOSTOCK® PP Polyethylene Foam 48.000" (121.92cm) X 60.000" (152.40cm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Loss Foam Sheeting | |
Shape | Rectangular | |
Length | 60.000" (152.40cm) | |
Width | 48.000" (121.92cm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | -80°C ~ 85°C | |
Adhesive | - | |
Material | Polyethylene Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |