
5004 | |
|---|---|
DigiKey Part Number | 5004L-ND |
Manufacturer | |
Manufacturer Product Number | 5004 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.252" (6.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.252" (6.40mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |





