
4W04AC51G04800 | |
---|---|
DigiKey Part Number | 903-4W04AC51G04800-ND |
Manufacturer | |
Manufacturer Product Number | 4W04AC51G04800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | - | |
Width | - | |
Length | 4.00' (1.22m) | |
Height | - | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 32,79210 € | 3.443,17 € |
Unit Price without VAT: | 32,79210 € |
---|---|
Unit Price with VAT: | 39,02260 € |