4703AB51H01800 | |
---|---|
DigiKey Part Number | 4703AB51H01800-ND |
Manufacturer | |
Manufacturer Product Number | 4703AB51H01800 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | C-Fold | |
Width | 0.551" (14.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.949" (24.10mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | 8,72114 € | 2.441,92 € |
Unit Price without VAT: | 8,72114 € |
---|---|
Unit Price with VAT: | 10,37816 € |