4701AB51K09600 | |
---|---|
DigiKey Part Number | 4701AB51K09600-ND |
Manufacturer | |
Manufacturer Product Number | 4701AB51K09600 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.374" (9.50mm) | |
Length | 96.000" (2.44m) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
53 | 30,62679 € | 1.623,22 € |
Unit Price without VAT: | 30,62679 € |
---|---|
Unit Price with VAT: | 36,44588 € |