
4701AB51H01700 | |
|---|---|
DigiKey Part Number | 4701AB51H01700-ND |
Manufacturer | |
Manufacturer Product Number | 4701AB51H01700 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Datasheet | Datasheet |
Category | Width 0.374" (9.50mm) |
Manufacturer Laird Technologies EMI | Length 17.000" (431.80mm) |
Series | Height 0.252" (6.40mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 4,60714 € | 1.368,32 € |
| Unit Price without VAT: | 4,60714 € |
|---|---|
| Unit Price with VAT: | 5,48250 € |

