RF EMI Shielding Tape 86750 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.512" (13.00mm) X 65.617' (20.00m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 86750 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.512" (13.00mm) X 65.617' (20.00m) X 0.003" (0.08mm)
Laird’s Precision Metals Production and Design Capabilities Overview

46X7501320.NN00

DigiKey Part Number
903-1548-ND
Manufacturer
Manufacturer Product Number
46X7501320.NN00
Description
RF EMI SHLD TAPE 65.617'X0.512"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 86750 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.512" (13.00mm) X 65.617' (20.00m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
65.617' (20.00m)
Width
0.512" (13.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
73°F (23°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,14000 €171,14 €
10133,56300 €1.335,63 €
25125,53040 €3.138,26 €
Manufacturers Standard Package
Unit Price without VAT:171,14000 €
Unit Price with VAT:203,65660 €