

46X7402520.NN00 | |
---|---|
DigiKey Part Number | 903-1552-ND |
Manufacturer | |
Manufacturer Product Number | 46X7402520.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.984" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 86740 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73°F (23°C) or Below |