

46X1N01320.NN00 | |
---|---|
DigiKey Part Number | 903-1554-ND |
Manufacturer | |
Manufacturer Product Number | 46X1N01320.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.512" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 86749 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.512" (13.00mm) X 65.617' (20.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 0.512" (13.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,74000 € | 172,74 € |
10 | 134,80500 € | 1.348,05 € |
25 | 122,99120 € | 3.074,78 € |
50 | 115,07240 € | 5.753,62 € |
Unit Price without VAT: | 172,74000 € |
---|---|
Unit Price with VAT: | 205,56060 € |