
4697ABH1K01000 | |
|---|---|
DigiKey Part Number | 4697ABH1K01000-ND |
Manufacturer | |
Manufacturer Product Number | 4697ABH1K01000 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | C-Fold | |
Width | 0.591" (15.00mm) | |
Length | 10.000" (254.00mm) | |
Height | 0.673" (17.10mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 14,88438 € | 7.501,73 € |
| Unit Price without VAT: | 14,88438 € |
|---|---|
| Unit Price with VAT: | 17,71241 € |

