
4695PAX1R03937 | |
---|---|
DigiKey Part Number | 903-4695PAX1R03937-ND |
Manufacturer | |
Manufacturer Product Number | 4695PAX1R03937 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.375" (9.53mm) | |
Length | 39.370" (1.00m) | |
Height | 0.375" (9.53mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
129 | 13,86295 € | 1.788,32 € |
Unit Price without VAT: | 13,86295 € |
---|---|
Unit Price with VAT: | 16,49691 € |