

4694PA51H01200 | |
---|---|
DigiKey Part Number | 4694PA51H01200-ND |
Manufacturer | |
Manufacturer Product Number | 4694PA51H01200 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.126" (3.20mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,64000 € | 5,64 € |
10 | 4,33100 € | 43,31 € |
93 | 3,66452 € | 340,80 € |
186 | 3,52898 € | 656,39 € |
279 | 3,46108 € | 965,64 € |
558 | 3,36152 € | 1.875,73 € |
1.023 | 3,28903 € | 3.364,68 € |
2.511 | 3,20194 € | 8.040,07 € |
Unit Price without VAT: | 5,64000 € |
---|---|
Unit Price with VAT: | 6,71160 € |