4692AB51K01200 | |
---|---|
DigiKey Part Number | 4692AB51K01200-ND |
Manufacturer | |
Manufacturer Product Number | 4692AB51K01200 |
Description | RFI FOF GASKET PU |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.252" (6.40mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.142" (3.60mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |