Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4616AD51H09600

DigiKey Part Number
4616AD51H09600-ND
Manufacturer
Manufacturer Product Number
4616AD51H09600
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
-
Width
-
Length
8.00' (2.44m)
Height
-
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5321,10415 €1.118,52 €
Unit Price without VAT:21,10415 €
Unit Price with VAT:25,11394 €