RFI Fabric Over Foam Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4609PA22101800

DigiKey Part Number
903-1293-ND
Manufacturer
Manufacturer Product Number
4609PA22101800
Description
RFI FOF GASKET ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.402" (10.20mm)
Manufacturer
Laird Technologies EMI
Length
18.000" (457.20mm)
Series
Height
0.181" (4.60mm)
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Shelf Life
12 Months
Type
Fabric Over Foam
Storage/Refrigeration Temperature
73°F (23°C)
Shape
D-Shape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2803,67786 €1.029,80 €
Unit Price without VAT:3,67786 €
Unit Price with VAT:4,37665 €