


4593PAH1K01800 | |
|---|---|
DigiKey Part Number | 903-1041-ND |
Manufacturer | |
Manufacturer Product Number | 4593PAH1K01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | C-Fold | |
Width | 0.280" (7.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 18 | 13,36389 € | 240,55 € |
| 27 | 13,00963 € | 351,26 € |
| 108 | 12,06278 € | 1.302,78 € |
| 252 | 11,64155 € | 2.933,67 € |
| 504 | 11,36423 € | 5.727,57 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,80120 € |


