

4584PA51G01800 | |
---|---|
DigiKey Part Number | 903-1292-ND |
Manufacturer | |
Manufacturer Product Number | 4584PA51G01800 |
Description | RFI FOF GASKET ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.80mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.039" (1.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |