


4548PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1290-ND |
Manufacturer | |
Manufacturer Product Number | 4548PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Adhesive |
Datasheet | Datasheet |
Category | Width 0.252" (6.40mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.059" (1.50mm) |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape D-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,18896 € | 892,91 € |
| Unit Price without VAT: | 3,18896 € |
|---|---|
| Unit Price with VAT: | 3,79486 € |

