4522PA51G09600 | |
---|---|
DigiKey Part Number | 4522PA51G09600-ND |
Manufacturer | |
Manufacturer Product Number | 4522PA51G09600 |
Description | RFI FOF GASKET ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 4.000" (101.60mm) | |
Length | 96.000" (2.44m) | |
Height | 4.000" (101.60mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |