

4394AB51H00300 | |
---|---|
DigiKey Part Number | 4394AB51H00300-ND |
Manufacturer | |
Manufacturer Product Number | 4394AB51H00300 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 3.299" (83.80mm) | |
Length | 3.000" (76.20mm) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,48000 € | 6,48 € |
10 | 5,01400 € | 50,14 € |
25 | 4,64600 € | 116,15 € |
111 | 4,21640 € | 468,02 € |
333 | 3,99697 € | 1.330,99 € |
555 | 3,91584 € | 2.173,29 € |
1.110 | 3,82284 € | 4.243,35 € |
Unit Price without VAT: | 6,48000 € |
---|---|
Unit Price with VAT: | 7,71120 € |