


4320PA51H01800 | |
|---|---|
DigiKey Part Number | 4320PA51H01800-ND |
Manufacturer | |
Manufacturer Product Number | 4320PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.142" (3.60mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.051" (1.30mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape D-Shape | Storage/Refrigeration Temperature 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,74464 € | 1.328,50 € |
| Unit Price without VAT: | 4,74464 € |
|---|---|
| Unit Price with VAT: | 5,64612 € |

