
4286PA51G03600 | |
|---|---|
DigiKey Part Number | 4286PA51G03600-ND |
Manufacturer | |
Manufacturer Product Number | 4286PA51G03600 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Adhesive |
Datasheet | Datasheet |
Category | Width 0.394" (10.00mm) |
Manufacturer Laird Technologies EMI | Length 36.000" (914.40mm) |
Series | Height 0.118" (3.00mm) |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 10,37914 € | 1.453,08 € |
| Unit Price without VAT: | 10,37914 € |
|---|---|
| Unit Price with VAT: | 12,35118 € |

