
4283PA51H03800 | |
---|---|
DigiKey Part Number | 903-4283PA51H03800-ND |
Manufacturer | |
Manufacturer Product Number | 4283PA51H03800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.157" (3.99mm) | |
Length | 38.000" (965.20mm) | |
Height | 0.080" (2.03mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
133 | 6,65985 € | 885,76 € |
Unit Price without VAT: | 6,65985 € |
---|---|
Unit Price with VAT: | 7,92522 € |