4268AB51S06000 | |
---|---|
DigiKey Part Number | 4268AB51S06000-ND |
Manufacturer | |
Manufacturer Product Number | 4268AB51S06000 |
Description | RFI FOF GASKET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.161" (4.10mm) | |
Length | 60.000" (152.40cm) | |
Height | 0.071" (1.80mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |