4246PA50104800 | |
---|---|
DigiKey Part Number | 4246PA50104800-ND |
Manufacturer | |
Manufacturer Product Number | 4246PA50104800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.091" (2.30mm) | |
Length | 48.000" (121.92cm) | |
Height | 0.051" (1.30mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 7,39219 € | 776,18 € |
Unit Price without VAT: | 7,39219 € |
---|---|
Unit Price with VAT: | 8,79671 € |