
4246AB51K01200 | |
|---|---|
DigiKey Part Number | 4246AB51K01200-ND |
Manufacturer | |
Manufacturer Product Number | 4246AB51K01200 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Datasheet | Datasheet |
Category | Width 0.091" (2.30mm) |
Manufacturer Laird Technologies EMI | Length 12.000" (304.80mm) |
Series | Height 0.051" (1.30mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,01531 € | 846,43 € |
| Unit Price without VAT: | 2,01531 € |
|---|---|
| Unit Price with VAT: | 2,39822 € |

