


4240PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1036-ND |
Manufacturer | |
Manufacturer Product Number | 4240PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.299" (7.60mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.098" (2.50mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 11 | 3,70727 € | 40,78 € |
| 33 | 3,38061 € | 111,56 € |
| 110 | 3,12118 € | 343,33 € |
| 253 | 2,98656 € | 755,60 € |
| 506 | 2,89619 € | 1.465,47 € |
| 1.001 | 2,82288 € | 2.825,70 € |
| 2.508 | 2,74397 € | 6.881,88 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |


