
4228PA51H03937 | |
---|---|
DigiKey Part Number | 903-4228PA51H03937-ND |
Manufacturer | |
Manufacturer Product Number | 4228PA51H03937 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 39.370" (1.00m) | |
Height | 0.150" (3.80mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
129 | 7,59775 € | 980,11 € |
Unit Price without VAT: | 7,59775 € |
---|---|
Unit Price with VAT: | 9,04132 € |