


4228PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1084-ND |
Manufacturer | |
Manufacturer Product Number | 4228PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.80mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.150" (3.80mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97800 € | 39,78 € |
| 25 | 3,67560 € | 91,89 € |
| 100 | 3,34300 € | 334,30 € |
| 250 | 3,18448 € | 796,12 € |
| 500 | 3,08894 € | 1.544,47 € |
| 1.000 | 3,01029 € | 3.010,29 € |
| 2.500 | 2,92728 € | 7.318,20 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |


