
4224AB50108600 | |
|---|---|
DigiKey Part Number | 4224AB50108600-ND |
Manufacturer | |
Manufacturer Product Number | 4224AB50108600 |
Description | RFI FOF GASKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam |
Datasheet | Datasheet |
Category | Type Fabric Over Foam |
Manufacturer Laird Technologies EMI | Shape Rectangle |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Length 86.000" (218.44cm) |
Part Status Active | Height 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 36,71305 € | 2.166,07 € |
| Unit Price without VAT: | 36,71305 € |
|---|---|
| Unit Price with VAT: | 43,68853 € |

