Image for 4212PB51G04800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4212PB51G04800

DigiKey Part Number
903-4212PB51G04800-ND
Manufacturer
Manufacturer Product Number
4212PB51G04800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Manufacturer
Laird Technologies EMI
Height
0.195" (4.95mm)
Series
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Fabric Over Foam
Shelf Life Start
Date of Manufacture
Shape
Square
Shelf Life
12 Months
Width
0.195" (4.95mm)
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10528,96981 €3.041,83 €
Unit Price without VAT:28,96981 €
Unit Price with VAT:34,47407 €