


4202AB51K03600 | |
|---|---|
DigiKey Part Number | 4202AB51K03600-ND |
Manufacturer | |
Manufacturer Product Number | 4202AB51K03600 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Datasheet | Datasheet |
Category | Width 0.252" (6.40mm) |
Manufacturer Laird Technologies EMI | Length 36.000" (914.40mm) |
Series | Height 0.118" (3.00mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape D-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 7,40807 € | 1.037,13 € |
| Unit Price without VAT: | 7,40807 € |
|---|---|
| Unit Price with VAT: | 8,81560 € |

