4184PA51G04400 | |
---|---|
DigiKey Part Number | 4184PA51G04400-ND |
Manufacturer | |
Manufacturer Product Number | 4184PA51G04400 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.80mm) | |
Length | 44.000" (111.76cm) | |
Height | 0.059" (1.50mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
115 | 7,03974 € | 809,57 € |
Unit Price without VAT: | 7,03974 € |
---|---|
Unit Price with VAT: | 8,37729 € |