
4184AM51L09600 | |
---|---|
DigiKey Part Number | 903-4184AM51L09600-ND |
Manufacturer | |
Manufacturer Product Number | 4184AM51L09600 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 8.00' (2.44m) | |
Height | 0.630" (16.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
53 | 13,01340 € | 689,71 € |
Unit Price without VAT: | 13,01340 € |
---|---|
Unit Price with VAT: | 15,48595 € |