
4120AB51K01800 | |
|---|---|
DigiKey Part Number | 4120AB51K01800-ND |
Manufacturer | |
Manufacturer Product Number | 4120AB51K01800 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Datasheet | Datasheet |
Category | Width 0.240" (6.10mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.161" (4.10mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU) |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape D-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 4,12286 € | 1.154,40 € |
| Unit Price without VAT: | 4,12286 € |
|---|---|
| Unit Price with VAT: | 4,90620 € |

