
4092 | |
|---|---|
DigiKey Part Number | 903-4092-ND |
Manufacturer | |
Manufacturer Product Number | 4092 |
Description | RFRET,0.625X24X24IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers - Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.625" (15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.625" (15.88mm) | |
Operating Temperature | -40°C ~ 121°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 167,46750 € | 669,87 € |
| 10 | 158,75000 € | 1.587,50 € |
| 25 | 152,01000 € | 3.800,25 € |
| Unit Price without VAT: | 167,46750 € |
|---|---|
| Unit Price with VAT: | 199,28633 € |

