
4090PAX1R03937 | |
---|---|
DigiKey Part Number | 903-4090PAX1R03937-ND |
Manufacturer | |
Manufacturer Product Number | 4090PAX1R03937 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.090" (2.29mm) | |
Length | 39.370" (1.00m) | |
Height | 0.125" (3.18mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
129 | 8,97124 € | 1.157,29 € |
Unit Price without VAT: | 8,97124 € |
---|---|
Unit Price with VAT: | 10,67578 € |