
4090PA51H08400 | |
|---|---|
DigiKey Part Number | 4090PA51H08400-ND |
Manufacturer | |
Manufacturer Product Number | 4090PA51H08400 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.091" (2.30mm) |
Manufacturer Laird Technologies EMI | Length 84.000" (213.36cm) |
Series | Height 0.126" (3.20mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape D-Shape | Storage/Refrigeration Temperature 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 23,94400 € | 1.436,64 € |
| Unit Price without VAT: | 23,94400 € |
|---|---|
| Unit Price with VAT: | 28,49336 € |

