
4084 | |
|---|---|
DigiKey Part Number | 903-4084-ND |
Manufacturer | |
Manufacturer Product Number | 4084 |
Description | RFRET,0,1.125(8),PSA 24X24X1.125 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers - Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 1.125" (28.58mm) | |
Operating Temperature | -40°C ~ 121°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 344,95333 € | 1.034,86 € |
| 10 | 323,41800 € | 3.234,18 € |
| 25 | 311,27240 € | 7.781,81 € |
| Unit Price without VAT: | 344,95333 € |
|---|---|
| Unit Price with VAT: | 410,49446 € |

