
4070AB51H09600 | |
|---|---|
DigiKey Part Number | 4070AB51H09600-ND |
Manufacturer | |
Manufacturer Product Number | 4070AB51H09600 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Datasheet | Datasheet |
Category | Width 0.750" (19.10mm) |
Manufacturer Laird Technologies EMI | Length 96.000" (2.44m) |
Series | Height 0.375" (9.50mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Shelf Life 12 Months |
Type Fabric Over Foam | Storage/Refrigeration Temperature 73°F (23°C) |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 47,29849 € | 2.506,82 € |
| Unit Price without VAT: | 47,29849 € |
|---|---|
| Unit Price with VAT: | 56,28520 € |

