


4052AC51H00071 | |
|---|---|
DigiKey Part Number | 4052AC51H00071-ND |
Manufacturer | |
Manufacturer Product Number | 4052AC51H00071 |
Description | RFI FOF GASKET PU ADH |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.079" (2.00mm) |
Manufacturer Laird Technologies EMI | Length 0.710" (18.03mm) |
Series | Height 0.079" (2.00mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape D-Shape | Storage/Refrigeration Temperature 73°F (23°C) |

