
4048AB51H09600 | |
|---|---|
DigiKey Part Number | 4048AB51H09600-ND |
Manufacturer | |
Manufacturer Product Number | 4048AB51H09600 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.236" (6.00mm) | |
Length | 96.000" (2.44m) | |
Height | 0.236" (6.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 22,42717 € | 1.188,64 € |
| Unit Price without VAT: | 22,42717 € |
|---|---|
| Unit Price with VAT: | 26,68833 € |

