
4047AB22109600 | |
|---|---|
DigiKey Part Number | 4047AB22109600-ND |
Manufacturer | |
Manufacturer Product Number | 4047AB22109600 |
Description | RFI FOF GASKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam |
Datasheet | Datasheet |
Category | Type Fabric Over Foam |
Manufacturer Laird Technologies EMI | Shape Rectangle |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Length 96.000" (2.44m) |
Part Status Active | Height 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 26,41887 € | 1.400,20 € |
| Unit Price without VAT: | 26,41887 € |
|---|---|
| Unit Price with VAT: | 31,43846 € |

