
403540221 | |
|---|---|
DigiKey Part Number | 903-403540221-ND |
Manufacturer | |
Manufacturer Product Number | 403540221 |
Description | RF ABSORB SHEET 24.016"X12.008" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb 5G HiF 1 Pressure Sensitive Adhesive (PSA) 12.008" (305.00mm) X 24.016" (610.00mm) X 0.020" (0.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 24.016" (610.00mm) | |
Width | 12.008" (305.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -55°C ~ 165°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

