RF EMI Absorbers - Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010

DigiKey Part Number
903-4010-ND
Manufacturer
Manufacturer Product Number
4010
Description
RFRET-0-1.500 (10) 24X24X1.5IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers - Polyurethane Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
1.500" (38.10mm)
Packaging
Box
Operating Temperature
-40°C ~ 121°C
Part Status
Active
Adhesive
Pressure Sensitive Adhesive (PSA)
Type
Absorbers
Material
Polyurethane
Shape
Square
Shelf Life
24 Months
Length
24.000" (609.60mm)
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3279,97333 €839,92 €
10261,92000 €2.619,20 €
25251,73880 €6.293,47 €
Unit Price without VAT:279,97333 €
Unit Price with VAT:333,16826 €