
4002 | |
|---|---|
DigiKey Part Number | 4002L-ND |
Manufacturer | |
Manufacturer Product Number | 4002 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-RET Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.752" (19.10mm) |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer Laird Technologies EMI | Length 24.000" (609.60mm) |
Series | Width 24.000" (609.60mm) |
Packaging Bulk | Thickness - Overall 0.752" (19.10mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 121°C |
Type Absorbing Sheet | Material Polyurethane Foam |

