


36028184 | |
|---|---|
DigiKey Part Number | 903-1534-ND |
Manufacturer | |
Manufacturer Product Number | 36028184 |
Description | ECCOSTOCK 2X12X24 |
Customer Reference | |
Detailed Description | RFI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shape | Sheet | |
Width | 12.008" (305.00mm) | |
Length | 24.016" (610.00mm) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

