36028180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies EMI
In Stock: 107
Unit Price: 90,99000 €
Datasheet
RFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI
Laird’s Precision Metals Production and Design Capabilities Overview

36028180

DigiKey Part Number
903-1532-ND
Manufacturer
Manufacturer Product Number
36028180
Description
ECCOSTOCK 1X12X24
Customer Reference
Detailed Description
RFI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Shape
Sheet
Width
12.008" (305.00mm)
Length
24.016" (610.00mm)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes