
36024180 | |
---|---|
DigiKey Part Number | 36024180-ND |
Manufacturer | |
Manufacturer Product Number | 36024180 |
Description | RF EMI ABSORBING SHEET 24" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSTOCK® SH 12.000" (304.80mm) X 24.000" (609.60mm) X 1.000" (25.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 1.000" (25.40mm) | |
Operating Temperature | -70°C ~ 135°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |